
* Images are for reference only
MIC2875-AYMT-T5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2875-AYMT-T5
- JLCPCB Part #
- C633040
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+125℃@(TJ) 1 2.5V~5.5V 2MHz 3.8A Adjustable Boost Boost Built-in Yes DFN-8-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4833
200+
$0.1871
500+
$0.1805
1000+
$0.1772
Related Products
Welcome back, may I help you?