
* Images are for reference only
MIC2875-5.0YMT-T5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2875-5.0YMT-T5
- JLCPCB Part #
- C633037
- Package
- TDFN-8L-EP(2x2)
- Description
- -40℃~+125℃@(TJ) 1 2.5V~5.5V 2MHz 3.8A 5V Boost Boost Built-in Fixed Yes TDFN-8L-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7296
200+
$1.4434
500+
$1.3936
1000+
$1.3679
Related Products
Welcome back, may I help you?