
* Images are for reference only
MIC280-5YM6-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC280-5YM6-TR
- JLCPCB Part #
- C625767
- Package
- SOT-23-6
- Description
- -55℃~+125℃ 12bit 1s 3V~3.6V 9uA SMBus ±2.5℃ SOT-23-6 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9232
200+
$0.3574
500+
$0.3446
1000+
$0.3382
Related Products
Welcome back, may I help you?