This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC2800-G7SYML

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC2800-G7SYML
JLCPCB Part #
C3188189
Package
QFN-16(3x3)
Description
-40℃~+125℃ 2.7V~5.5V 2MHz 3 Built-in QFN-16(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1860
200+ $2.0068
500+ $1.9375
1000+ $1.9021

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons