
* Images are for reference only
MIC2793LH-04VMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2793LH-04VMT-TR
- JLCPCB Part #
- C621820
- Package
- DFN-8(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.5V~5.5V 1ms 400mV Active Low No Push-pull Voltage Monitor Yes DFN-8(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0741
200+
$0.4159
500+
$0.4014
1000+
$0.3950
Related Products
Welcome back, may I help you?