
* Images are for reference only
MIC2782FRYCS-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2782FRYCS-TR
- JLCPCB Part #
- C625758
- Package
- WLCSP-6(0.8x1.2)
- Description
- -40℃~+85℃ 1.5V~5.5V 2 2s Active Low No Open Drain Yes WLCSP-6(0.8x1.2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7893
10+
$0.6379
30+
$0.5622
100+
$0.4865
500+
$0.4414
1000+
$0.4188
Welcome back, may I help you?