
* Images are for reference only
MIC2774N-31YM5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2774N-31YM5-TR
- JLCPCB Part #
- C144316
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1.5V~5.5V 140ms 2 2.25V 3.5uA Active Low No Open Drain Voltage Monitor Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.8271
10+
$1.5542
30+
$1.3824
100+
$1.2074
500+
$1.1078
1000+
$1.0741
Related Products
Welcome back, may I help you?