
* Images are for reference only
MIC2585-1JBTS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2585-1JBTS
- JLCPCB Part #
- C3662803
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1V~13.2V 2 Surface Mount TSSOP-24 Surge Protection Devices (SPDs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 62
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5549
200+
$3.6983
500+
$3.5678
1000+
$3.5034
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?