
* Images are for reference only
MIC2564A-1BTS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2564A-1BTS
- JLCPCB Part #
- C3243581
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1.3Ω 120mA 2 3.3V、5V、12V Active High Load Switch TSSOP-24 Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 62
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6951
200+
$0.6575
500+
$0.6333
1000+
$0.6220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?