
* Images are for reference only
MIC2562A-0YM-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2562A-0YM-TR
- JLCPCB Part #
- C627864
- Package
- SOIC-14
- Description
- -40℃~+85℃ 200mA 3.3V、5V、12V 4 70mΩ High Side Switch Overcurrent Protection(OCP)、Overtemperature protection (OTP) SOIC-14 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7735
200+
$0.6862
500+
$0.6621
1000+
$0.6508
Related Products
Welcome back, may I help you?