
* Images are for reference only
MIC2562A-0BM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2562A-0BM
- JLCPCB Part #
- C3234226
- Package
- SOIC-14
- Description
- -40℃~+85℃ 200mA 3.3V、5V、12V 4 70mΩ Active High High Side Switch Overcurrent Protection(OCP)、Overtemperature protection (OTP) SOIC-14 Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 54
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9206
200+
$0.3567
500+
$0.3439
1000+
$0.3374
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?