
* Images are for reference only
MIC2555-0YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2555-0YML-TR
- JLCPCB Part #
- C621801
- Package
- MLF-24-EP(4x4)
- Description
- -40℃~+85℃ 1.6V~4.5V、3V~4.5V 250uA 40mA Transceiver USB 2.0 MLF-24-EP(4x4) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.4036
10+
$6.2618
30+
$6.1652
100+
$6.0702
Related Products
Welcome back, may I help you?