
* Images are for reference only
MIC2551YTS-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2551YTS-TR
- JLCPCB Part #
- C627861
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1 1.6V~3.6V、4V~5.25V 15ns Bidirectional MIC2551 Push-pull Schmitt trigger TSSOP-14 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2636
200+
$1.2640
500+
$1.2190
1000+
$1.1982
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?