
* Images are for reference only
MIC2536-2YMM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2536-2YMM
- JLCPCB Part #
- C636473
- Package
- MSOP-8
- Description
- -40℃~+85℃ 150mA 2 2.7V~5.5V 400mΩ Active Low High Side Switch MSOP-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5044
200+
$0.5828
500+
$0.5620
1000+
$0.5523
Welcome back, may I help you?