
* Images are for reference only
MIC2505-2YM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2505-2YM
- JLCPCB Part #
- C637449
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 2A 30mΩ 3V~7.5V Active Low High Side Switch Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.2116
10+
$1.8782
30+
$1.6688
95+
$1.4529
475+
$1.3563
950+
$1.3144
Related Products
Welcome back, may I help you?