
* Images are for reference only
MIC24085FYML-TX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC24085FYML-TX
- JLCPCB Part #
- C3188187
- Package
- QFN-16(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 3A 4.5V~18V 5V Buck Buck Built-in Fixed Yes QFN-16(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7589
200+
$1.0678
500+
$1.0308
1000+
$1.0115
Welcome back, may I help you?