This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC23356-HAYFT-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC23356-HAYFT-TR
JLCPCB Part #
C621781
Package
FTQFN-16(2.5x2.5)
Description
-40℃~+125℃@(TJ) 1 1.6MHz、2.2MHz 2.4V~5.5V 3A 600mV~1.28V Adjustable Buck Buck Built-in Yes FTQFN-16(2.5x2.5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9780
200+ $0.7659
500+ $0.7386
1000+ $0.7257
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons