
* Images are for reference only
MIC23150-SYMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC23150-SYMT-TR
- JLCPCB Part #
- C621761
- Package
- TDFN-8(2x2)
- Description
- -40℃~+125℃@(TJ) 1 2.7V~5.5V 2A 3.3V 4MHz Buck Buck Built-in Fixed Yes TDFN-8(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0041
10+
$3.4374
30+
$3.1019
100+
$2.7615
500+
$2.6042
1000+
$2.5335
Related Products
Welcome back, may I help you?