
* Images are for reference only
MIC23051-CGYML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC23051-CGYML-TR
- JLCPCB Part #
- C621756
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+125℃@(TJ) 1 1.8V 2.7V~5.5V 4MHz 600mA Buck Buck Built-in Fixed Yes DFN-8-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0629
200+
$0.4111
500+
$0.3982
1000+
$0.3902
Welcome back, may I help you?