
* Images are for reference only
MIC23030-CYMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC23030-CYMT-TR
- JLCPCB Part #
- C621742
- Package
- TDFN-6-EP(1.6x1.6)
- Description
- -40℃~+125℃@(TJ) 1 1V 2.7V~5.5V 400mA 8MHz Buck Buck Built-in Fixed Yes TDFN-6-EP(1.6x1.6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5312
10+
$1.2709
30+
$1.1263
100+
$0.9640
500+
$0.8933
1000+
$0.8596
Related Products
Welcome back, may I help you?