
* Images are for reference only
MIC2291-15YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2291-15YML-TR
- JLCPCB Part #
- C621727
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+125℃ 1 1.05MHz~1.35MHz 1.2A Boost PWM DFN-8-EP(2x2) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2298
10+
$3.6451
30+
$3.2972
100+
$2.9445
500+
$2.7834
1000+
$2.7093
Welcome back, may I help you?