
* Images are for reference only
MIC2215-MMGYML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2215-MMGYML-TR
- JLCPCB Part #
- C621675
- Package
- VQFN-16-EP(4x4)
- Description
- -40℃~+125℃ 1.8V、2.8V、2.8V 3 5.5V Fixed Positive VQFN-16-EP(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4916
200+
$0.9648
500+
$0.9309
1000+
$0.9148
Related Products
Welcome back, may I help you?