
* Images are for reference only
MIC2214-AAYML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2214-AAYML-TR
- JLCPCB Part #
- C621639
- Package
- MLF-10
- Description
- -40℃~+125℃ 1.25V~5.5V 150mA、300mA 2 250mV@(150mA)、420mV@(300mA) 5.5V 80uA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive MLF-10 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4000
10+
$2.0376
30+
$1.8089
100+
$1.5753
500+
$1.4707
1000+
$1.4255
Related Products
Welcome back, may I help you?