
* Images are for reference only
MIC2198YML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2198YML
- JLCPCB Part #
- C638663
- Package
- MLF-12-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 20A 4.5V~32V 500kHz Buck Buck External Yes MLF-12-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4832
200+
$0.1870
500+
$0.1804
1000+
$0.1772
Welcome back, may I help you?