
* Images are for reference only
MIC2194YM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2194YM
- JLCPCB Part #
- C637447
- Package
- SOP-8
- Description
- -40℃~+125℃@(TJ) 1 2.9V~14V 400kHz Buck、Buck-Boost Buck、Buck-Boost External SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9042
10+
$5.9912
30+
$5.1975
100+
$4.7297
Related Products
Welcome back, may I help you?