
* Images are for reference only
MIC2184YQS-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2184YQS-TR
- JLCPCB Part #
- C627801
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃@(TA) 1 2.9V~14V 400kHz Buck Buck Built-in Yes QSOP-16-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1482
200+
$1.9932
500+
$1.9223
1000+
$1.8885
Welcome back, may I help you?