This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC2177-5.0BWMTR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC2177-5.0BWMTR
JLCPCB Part #
C3192603
Package
SOIC-20-300mil
Description
-40℃~+125℃@(TJ) 1 2.5A 200kHz 4.5V~16.5V 5V Buck Buck Built-in Fixed Yes SOIC-20-300mil DC-DC Converters
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3032
200+ $3.6011
500+ $3.4745
1000+ $3.4120

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons