
* Images are for reference only
MIC2169YMM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2169YMM
- JLCPCB Part #
- C636463
- Package
- MSOP-10
- Description
- -40℃~+125℃@(TJ) 1 3V~14.5V 500kHz Buck Buck External Yes MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6356
200+
$0.6331
500+
$0.6122
1000+
$0.6009
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?