
* Images are for reference only
MIC2155YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2155YML-TR
- JLCPCB Part #
- C632065
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 2 25A 4.5V~14.5V 500kHz 6mA 700mV~3.6V Adjustable Buck Buck External Yes VQFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5010
10+
$5.5957
30+
$5.0449
100+
$4.5826
Welcome back, may I help you?