
* Images are for reference only
MIC2131-4YTSE-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2131-4YTSE-TR
- JLCPCB Part #
- C627777
- Package
- HTSSOP-16
- Description
- -40℃~+125℃@(TJ) 1 400kHz 8V~40V Buck Buck Built-in Yes HTSSOP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1939
10+
$1.8604
30+
$1.6527
100+
$1.4400
500+
$1.3434
1000+
$1.3015
Welcome back, may I help you?