
* Images are for reference only
MIC2130-4YTSE
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2130-4YTSE
- JLCPCB Part #
- C637634
- Package
- ETSSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 1 400kHz 8V~40V Buck Buck Built-in Yes ETSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 94
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3850
10+
$0.3029
30+
$0.2690
100+
$0.2256
500+
$0.2062
1000+
$0.1949
Related Products
Welcome back, may I help you?