
* Images are for reference only
MIC2077-2YM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2077-2YM
- JLCPCB Part #
- C641460
- Package
- SOIC-16
- Description
- -40℃~+85℃ 100mΩ 2.7V~5.5V 4 500mA Active Low High Side Switch SOIC-16 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4846
200+
$0.1876
500+
$0.1809
1000+
$0.1777
Related Products
Welcome back, may I help you?