
* Images are for reference only
MIC2033-08AYM6-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2033-08AYM6-TR
- JLCPCB Part #
- C625675
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 2.5V~5.5V 75mΩ 800mA Active High High Side Switch SOT-23-6 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2343
10+
$1.0232
30+
$0.9088
100+
$0.7783
500+
$0.7203
1000+
$0.6929
Related Products
Welcome back, may I help you?