
* Images are for reference only
MIC2025-2YMM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2025-2YMM
- JLCPCB Part #
- C185640
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 2.7V~5.5V 500mA 90mΩ Active Low High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection MSOP-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$1.7207
10+
$1.4958
30+
$1.3737
100+
$1.2339
500+
$1.1729
1000+
$1.1440
Related Products
Welcome back, may I help you?