
* Images are for reference only
MIC2009A-2YM6-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2009A-2YM6-TR
- JLCPCB Part #
- C625658
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 170mΩ 2.5V~5.5V High Side Switch Output discharge function、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection SOT-23-6 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.8030
10+
$0.7853
30+
$0.7725
100+
$0.7597
Related Products
Welcome back, may I help you?