
* Images are for reference only
MCP9504PT-005E/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP9504PT-005E/OT
- JLCPCB Part #
- C625625
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 2.7V~5.5V ±1℃ SOT-23-5 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2326
10+
$1.0218
30+
$0.9075
100+
$0.7772
500+
$0.7193
1000+
$0.6919
Welcome back, may I help you?