
* Images are for reference only
MCP810T-270I/TT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP810T-270I/TT
- JLCPCB Part #
- C625607
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(TA) 1 1V~5.5V 2.625V 350ms Active High Push-pull Voltage monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9921
10+
$0.8021
30+
$0.7071
100+
$0.6121
500+
$0.5557
1000+
$0.5267
Related Products
Welcome back, may I help you?