
* Images are for reference only
MCP809T-270I/TT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP809T-270I/TT
- JLCPCB Part #
- C145693
- Package
- SOT-23
- Description
- -40℃~+85℃@(TA) 1 1V~5.5V 2.625V 350ms 45uA Active Low Push-pull Voltage monitor SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7284
10+
$0.5918
30+
$0.5226
100+
$0.4551
500+
$0.4133
1000+
$0.3924
Related Products
Welcome back, may I help you?