
* Images are for reference only
MCP6V26-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6V26-E/SN
- JLCPCB Part #
- C636391
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 120dB 1V/us 2.3V~5.5V 22mA 2MHz 2uV 5.5V 50nV/℃ 50nV/√Hz@5kHz 620uA 70pA 7pA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.9639
10+
$3.4112
30+
$3.0841
100+
$2.7522
500+
$2.5991
1000+
$2.5298
Related Products
Welcome back, may I help you?