
* Images are for reference only
MCP6L1T-E/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6L1T-E/OT
- JLCPCB Part #
- C623524
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1mV 1pA 1pA 2.3V/us 2.5uV/℃ 2.7V~6V 2.8MHz 200uA 20mA 21nV/√Hz@10kHz 6V 90dB Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.1677
10+
$0.9696
30+
$0.8601
100+
$0.7361
500+
$0.6813
1000+
$0.6572
Related Products
Welcome back, may I help you?