
* Images are for reference only
MCP6H01T-E/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6H01T-E/OT
- JLCPCB Part #
- C623522
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.2MHz 10pA 125uA 16V 1pA 2.5uV/℃ 3.5mV 30nV/√Hz@10kHz 50mA 800V/ms 93dB Built-in compensation Rail-to-rail output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0856
10+
$1.0614
30+
$1.0453
100+
$1.0292
Related Products
Welcome back, may I help you?