
* Images are for reference only
MCP662-E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP662-E/MF
- JLCPCB Part #
- C635243
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 10pA 2 2.5V~5.5V 2uV/℃ 32V/us 5.5V 6.8nV/√Hz@1MHz 60MHz 6mA 6pA 79dB 8mV 90mA Rail-to-Rail Output DFN-8-EP(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0121
10+
$2.5692
30+
$2.2921
120+
$2.0070
480+
$1.8798
960+
$1.8234
Welcome back, may I help you?