
* Images are for reference only
MCP6543T-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6543T-E/SN
- JLCPCB Part #
- C623744
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1pA 6.5mV 70dB 7mV Push-pull TTL、CMOS SOIC-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0519
10+
$0.8489
30+
$0.7490
100+
$0.6476
500+
$0.5880
1000+
$0.5574
Welcome back, may I help you?