
* Images are for reference only
MCP6492T-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6492T-E/SN
- JLCPCB Part #
- C623736
- Package
- SOIC-8
- Description
- -40℃~+125℃ 0.1pA 1.5mV 19nV/√Hz@1kHz 1pA 2 2.4V~5.5V 2.5uV/℃ 40mA 530uA 6.5V 6V/us 88dB Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7564
10+
$1.4905
30+
$1.3229
100+
$1.1537
500+
$1.0764
1000+
$1.0426
Related Products
Welcome back, may I help you?