
* Images are for reference only
MCP6422T-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6422T-E/SN
- JLCPCB Part #
- C623729
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.8V~5.5V 1mV 1pA 2 22mA 3uV/℃ 4.4uA 50V/ms 50pA 6.5V 90dB 95nV/√Hz@1kHz Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0438
10+
$1.7636
30+
$1.6090
100+
$1.4334
500+
$1.3094
1000+
$1.2756
Related Products
Welcome back, may I help you?