
* Images are for reference only
MCP6402-H/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6402-H/SN
- JLCPCB Part #
- C636323
- Package
- SOIC-8
- Description
- -40℃~+150℃ 15mA 1MHz 1pA 2 2.5uV/℃ 28nV/√Hz@1kHz 4.5mV 500V/ms 6V 71dB Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0426
10+
$0.8653
30+
$0.7670
100+
$0.6575
500+
$0.6075
1000+
$0.5850
Related Products
Welcome back, may I help you?