This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP634-E/ST

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP634-E/ST
JLCPCB Part #
C637151
Package
TSSOP-14
Description
-40℃~+125℃ 10V/us 10nV/√Hz@1MHz 24MHz 2uV/℃ 4 4pA 5.5V 78dB 85mA 8mV Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6665
200+ $0.6455
500+ $0.6230
1000+ $0.6117

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons