This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP6273-E/MS

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP6273-E/MS
JLCPCB Part #
C636302
Package
MSOP-8
Description
-40℃~+125℃ 1 1.7uV/℃ 1pA 20nV/√Hz@1kHz 2V~6V 3mV 7V 85dB 900V/ms MSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2672
200+ $0.8782
500+ $0.8476
1000+ $0.8315

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons