This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP6241T-E/MC

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP6241T-E/MC
JLCPCB Part #
C623704
Package
DFN-8(2x3)
Description
-40℃~+125℃ 1 1.8V~5.5V 1pA 300V/ms 3uV/℃ 45nV/√Hz@1kHz 5mV 75dB 7V DFN-8(2x3) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 3300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3361
200+ $0.1301
500+ $0.1256
1000+ $0.1233

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons