
* Images are for reference only
MCP6143-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6143-E/P
- JLCPCB Part #
- C640417
- Package
- PDIP-8
- Description
- -40℃~+125℃ 1 100kHz 1pA 20mA 3V/ms PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7550
200+
$0.2920
500+
$0.2823
1000+
$0.2775
Welcome back, may I help you?